Onsemi CAT6095HU3I-GT4 technical specifications.
| Interface Type | Serial (I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12+Signbit |
| Max Operating Supply Voltage | 3.63V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | UDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Onsemi CAT6095HU3I-GT4 to view detailed technical specifications.
No datasheet is available for this part.