FILTER SAW 1.96GHZ LOWLOSS SMD
SAW Filter Low Loss 942.5MHz 3.3dB 50Ohm SMD 6 Pin DCS6I
EMI Filter SMD/SMT 897.5MHz 35MHz Bandwidth
25MHz SMD/SMT RF Component
SAW Filter, 1 Function(s), 836.5MHz, 6 Pin(s), Ceramic, CERAMIC, DCS6I, SMD, 6 PIN
SAW Filter, 1 Function(s), 881.5MHz, 6 Pin(s), Plastic, SMD, DCS6I, 6 PIN
TDK B39 Series 75MHz SMD/SMT Bandpass Filter
SENSOR PHOTODIODE 940NM BUSS
8-Channel Rackmount Server with 256G DDR4, Intel Xeon E5-2600 v3, 10/100/1000 Ethernet
Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
SAW Filter Low Loss 836.5MHz 2.6dB 50Ohm SMD 6 Pin DCS6I
Photodiode Blue 29.5MM Sq Bare
Photodiode Blue 29.5MM Sq Pvc