Prosoft Technology C40M40-40-015 technical specifications.
| Cable Type | LMR-400 |
| Gender | PL-PL |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Prosoft Technology C40M40-40-015 to view detailed technical specifications.
No datasheet is available for this part.