Prosoft Technology C19M40-80-003 technical specifications.
| Cable Type | LMR-195 |
| Gender | PL-F |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prosoft Technology C19M40-80-003 to view detailed technical specifications.
No datasheet is available for this part.