Sign in to ask questions about the Honeywell BZ-3YT552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3YT552 technical specifications.
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 7.23N |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YT552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
