Male Pin Header, 2x25P, 1.27mm Pitch, Gold Plated, 1A
2x25P HV100 Rec Header, 2.54mm Pitch, 3A, Green
2X25P HV190FEDERLEI
K42X Series Right Angle Male to Female D-Subminiature Connector
D-Sub Standard Connectors D25 M 318FP- GR BRKT J/S
K42X Series Male to Male Right Angle D-Subminiature Connector, 5A, Through Hole
D-Sub Standard Connectors DSUB B25P RA590 4-40 100PF
Female PCB Socket, 2x25P, 1.27mm Pitch, Gold Contacts, 1A, 100V
D-Sub Standard Connectors DSUB B25P RECP STR 4-40 47NF
Headers & Wire Housings 2.54MM HDR VT 2X25P 320/110 15AU
2x25P Vertical Header, 2.54mm Pitch, 3A, Tin/Lead
Conn Unshrouded Header HDR 25 POS 2.5mm Solder ST Thru-Hole Reel
D-SUB pin strip 180 ° Number of pins: 25 Screws Amphenol 717D B25P ST 1 pc(s)
D-Sub Standard Connectors .318 25P PLUG R/A BRD LOCK J/S
MOD 2 PINHDR 2X25P.
25-Position D-Subminiature Male Connector, 7.6A, Through Hole
D-Subminiature Connector, 2-Row, 25-Position, Male, Through Hole
25-Position Male Connector, 7.6A, Through Hole, Steel Shell, Gold Contact Plating
25-Pin D-Subminiature Male Connector, 7.6A, Through Hole, Steel Shell
7.6A Male to Female Connector, Bronze Contacts, Gold Plating, Steel Shell