Search Results for "bvs m r0005 1 0 isabellenhuette heusler gmbh co KG"
Filters
BVS-M-R001-1.0
Isabellenhuette
Isabellenhuette BVS 0.001 Ohm 1% 2-Terminal Chip Resistor
Datasheet
CHIP, ROHS COMPLIANT
Contact Manufacturer
Max Operating Temperature:
170
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
10
BVS-M-R001-5.0
Isabellenhuette
2-Terminal 0.001 Ohm 5% Chip Resistor
Datasheet
CHIP, ROHS COMPLIANT
Contact Manufacturer
Max Operating Temperature:
170
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
10