Flexible Space Cable Braid Polytetrafluoroethylene 4Conductors 28AWG 2.45mm 600VAC 30m Reel
Nexans BTV4/28/BF/G AQS technical specifications.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.45mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.