This Nexans BTV3/26/BF/G AQR cable is a flexible shielded multi-conductor cable with a maximum outer diameter of 2.39mm and a conductor material of copper alloy. It features a braided shield and is rated for 600VAC. The cable operates within a temperature range of -100 to 200°C.
Nexans BTV3/26/BF/G AQR technical specifications.
| Type | Flexible Space Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.39mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.