This Nexans BTV2/28/BF/G AQS cable is a flexible space cable with a maximum outer diameter of 2.12mm and a maximum voltage rating of 600VAC. It features 2 conductors made of copper alloy and operates within a temperature range of -100°C to 200°C. The cable is shielded with a braid type shield.
Nexans BTV2/28/BF/G AQS technical specifications.
| Type | Flexible Space Cable |
| Size | 28AWG |
| Number of Conductors | 2 |
| Conductor Material | Copper Alloy |
| Maximum Outer Diameter | 2.12mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.