Cable Diameter Max. mm = 5 / Cable Diameter Min. mm = 4 / Operating Temperature Max. °C = 125 / Shielded = Unshielded / Sleeve Colour = Black / Sleeve Material = Polyester / Operating Temperature Min. °C = -50 / Expandable = Yes / Fire Behaviour = FMVSS 302 / Fire Behaviour = Self-Extinguishing
Hellermanntyton HELAGAINETWIST-IN05 technical specifications.
| Color | Black |
| Material | PET, Polyester |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton HELAGAINETWIST-IN05 to view detailed technical specifications.
No datasheet is available for this part.