The Panduit BT4M-M cable tie is constructed from nylon with a natural color and features a metal package. It has a maximum operating temperature of 85°C and is available in a 1000-pack quantity. The cable tie is lead free and suitable for use in a variety of applications.
Panduit BT4M-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Natural |
| Depth | 4.4mm |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 361mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DOME-TOP® BARB-TY® BT |
| Weight | 2.4lb |
| Width | 0.095inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.
