This 2-row 2-wire terminal block from Curtis features a current rating of 15A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is constructed with polypropylene (PP) insulation. The terminal block is designed for panel or chassis mounting and has a brass terminal material. It is available in a bulk packaging configuration with 10 units per package.
Sign in to ask questions about the Curtis 325302-02-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 325302-02-0 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Series | 32500 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325302-02-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.