The TDK B32529C0823J189 is a 82nF PET film capacitor suitable for through-hole mounting. It features a 5mm lead pitch and 0.5mm lead diameter with a matte tin contact plating. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel format.
TDK B32529C0823J189 technical specifications.
| Capacitance | 82nF |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.