This 100nF film capacitor features a radial lead pitch of 10mm and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a tolerance of 5%. The capacitor is RoHS compliant and has a PET dielectric. It is manufactured by TDK and has a tin, matte contact plating.
TDK B32521C6104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C6104J000 to view detailed technical specifications.
No datasheet is available for this part.