Cap Tant Solid 15uF 6V D CASE 5% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 5 Ohm 125°C T/R
AVX CWR19DH156JBDA\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.