TDK B25838L6685K004 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 115 |
| Capacitance | 6.8 |
| Capacitor Type | FILM CAPACITOR |
| Series | B25838 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B25838L6685K004 to view detailed technical specifications.
No datasheet is available for this part.