The VJ1812A271FFGAR is a 1000VDC ceramic chip capacitor with a capacitance of 270pF and a tolerance of 1%. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Vishay VJ1812A271FFGAR technical specifications.
| Capacitance | 270pF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.