TE Connectivity B-053-70-03 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Inside Diameter | 7.4mm |
| Length | 0.996inch |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | SolderSleeve B-053 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B-053-70-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.