
Microchip ATTINY85V-10PI technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY85V-10PI to view detailed technical specifications.
No datasheet is available for this part.
