
Microchip ATTINY45V-10XUR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD, PWM |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY45V-10XUR to view detailed technical specifications.
No datasheet is available for this part.