Microchip ATTINY45V-10PI technical specifications.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATTINY45V-10PI to view detailed technical specifications.
No datasheet is available for this part.