
The PT02SE-18-32PY is a 32-position receptacle connector with a current rating of 7.5A. It is constructed from aluminium with copper alloy contacts and gold plating. The connector is designed for panel, flange, or box mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol PT02SE-18-32PY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-18-32PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.