Microchip AT90CAN32-15MZ technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, I2C, CAN, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | AVR® 90CAN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN32-15MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.