
Industrial-grade Synchronous DRAM with 16M x 16 configuration, offering a maximum access time of 5ns. This memory component operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Encased in a 54-terminal TSOP II package (R-PDSO-G54), it features a width of 10.16mm and length of 22.22mm. Designed for industrial temperature ranges, it functions between -40°C and 85°C, meeting halogen-free and RoHS compliant standards.
Alliance Memory AS4C16M16SA-6TIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Number of Ports | 1 |
| Access Time-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C16M16SA-6TIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.