
Dual-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 1.5kV rating. This transistor output SSR supports DC input with a maximum input voltage of 1.5V and a maximum input current of 50mA. It offers a maximum load current of 100mA and a maximum output voltage of 350V, with a maximum on-state resistance of 16 Ohms. The component is housed in a compact SOP package, measuring 9.37mm in length, 4.4mm in width, and 2.1mm in height, with a maximum power dissipation of 650mW.
Sign in to ask questions about the Panasonic AQW210SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW210SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
