This 100uF surface mount tantalum capacitor has a 10VDC voltage rating and 5% tolerance. It features a standard ESR type and is constructed with a flat design. The capacitor has a high reliability and a failure rate of D. It can operate over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with inward L termination style.
AVX CWR19FH107JDG\W technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.