
Solid State Relay 50mA 1.5V DC-IN 0.03A 1000V AC/DC-OUT 6-Pin PDIP Tube
Panasonic AQV259J technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 30mA |
| Max Output Voltage | 1kV |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
