Sign in to ask questions about the Panasonic AQV259H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV259H technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410mW |
| On-State Resistance | 200R |
| On-state Resistance-Max | 50R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Reverse Breakdown Voltage | 3V |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV259H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
