The M39003/06-0322 is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.3. The capacitor has a leakage current of 1 and operates over a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style and a standard ESR type.
Kemet M39003/06-0322 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.