The C&K 1201M1S3Z3QD2 is a DPDT slide switch with a maximum current rating of 6 amps at 120VAC or 28VDC. It features a top slide actuator style and quick connect termination. The switch is designed for panel mount applications and has an operating temperature range of -30 to 65°C. The electrical life of the switch is rated at 40,000 cycles.
C&K 1201M1S3Z3QD2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.