
Single-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This CMOS IC offers a 7mV maximum input offset voltage and 250nA input bias current. Operating from a 2.5V to 5.5V single supply, it provides 90mA output current per channel and a 100dB voltage gain. Packaged in a 5-pin SOT-25 (PDSO5) surface-mount case with tin-matte contact plating, this RoHS-compliant component operates from -40°C to 85°C.
Diodes APX321WG-7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Height | 1.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX321WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
