
Multichannel Analog-to-Digital Converter (ADC) and Digital-to-Analog Converter (DAC) IC with 12-bit resolution. Features 8 ADC channels and 8 DAC channels, supporting a 200KS/s conversion rate via SPI interface. Operates within a 2.7V to 5.5V supply voltage range and a -40°C to 85°C temperature range. Includes 6 GPIO pins and is RoHS compliant, packaged in a 40-WQFN with gold contact plating.
Texas Instruments AMC7823IRTAR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of GPIO | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | AMC7823 |
| Supply Type | Analog, Digital |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC7823IRTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
