10MHz Instrumentation Amplifier, 100dB CMRR, 15V, MSOP
32b DSP 150MHz SHARC BGA 384KB ROM 128KB RAM SPI DAI
12-Bit DAC, 125KS/s, Voltage Output, Serial Interface, 2.5-5.5V
14-Bit 150MSPS ADC, Differential, Parallel Interface, 1.8V
14-Bit 150MSPS ADC, 1.8V, Diff Input, Parallel/SPI/Serial
8-Bit Voltage-Output DAC, 167KS/s, I2C, 2.5-5.5V, 150uA
14-Bit 150MSPS Dual ADC, Differential, Parallel/SPI, LFCSP EP
4-Ch Analog Mux, 400MHz BW, CMOS, TSSOP, Parallel Interface
8:1 Analog Multiplexer, 210MHz BW, 5V, 16-Pin TSSOP
32-bit SHARC DSP, 44MHz, 128KB RAM, QFP, 3.3V
2.5V LDO Linear Regulator, 150mA, 1.3mA, 180mV Dropout, TSOT
Quad 150MHz Op Amp, 190V/µs Slew Rate, 90dB CMRR
16-Bit 150kSPS SAR ADC, SPI, Single Channel, 8-Pin MSOP
32-bit SHARC DSP, 50MHz, 128KB RAM, QFP, Serial
60MHz Op Amp, 2000V/µs Slew Rate, 18V Max Supply
150mA LDO 4.2V Fixed Output, 2.2-5.5V In, 42uA Quiescent
16-Bit 150KS/s SPI ADC, 2-Ch, 10-MSOP
3V LDO Regulator, 150mA, 2.2-5.5V In, TSOT, 42uA Iq
150MHz Variable Gain Amplifier, 50dB Gain, 1500V/µs Slew Rate, LFCSP EP