Four-channel, 14-bit Analog-to-Digital Converter (ADC) featuring a high sampling rate of 80MS/s and a 74.4dB Signal-to-Noise Ratio (SNR). This surface-mount device offers differential input and a 4.5LSB Integral Nonlinearity (INL). It supports LVDS, Serial, 2-Wire, 1-Wire, and Parallel interfaces, operating from a 3V to 3.6V supply. The VQFN package is designed for efficient thermal management with a maximum power dissipation of 1.3W.
Texas Instruments ADS6443IRGCR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 360mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.18W |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6443IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.