Silicon SPDT reflective RF switch operating from 100 MHz to 44 GHz. Features a 12-pin package with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Analog Devices ADRF5024BCCZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5024BCCZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.