Conn HDI PL 1.27mm Solder ST Thru-Hole
TE Connectivity 650537-5 technical specifications.
| Type | HDI |
| Gender | PL |
| Terminal Pitch | 1.27mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 650537-5 to view detailed technical specifications.
No datasheet is available for this part.