This 0.56uF ceramic capacitor is rated for 16V and has a maximum operating temperature of 125C. It measures 2.5mm in width and 4.5mm in length. The capacitor is a multilayer ceramic type and has a 2-terminal design.
Knowles 1808Y0160564MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.56 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1808Y0160564MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.