TE Connectivity ADP10 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 27.38mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.