
1.25Gbps Serializing/Deserializing (SerDes) IC, operating at 1.25GHz. Features CML input, 2 outputs, and a 3.3V operating supply voltage (3V to 3.6V range). Packaged in a 5.1mm x 5.1mm x 0.75mm LFCSP EP for surface mounting. Includes PLL functionality and operates within a -40°C to 85°C temperature range. RoHS compliant.
Analog Devices ADN2815ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1.25Gbps |
| Frequency | 1.25GHz |
| Height | 0.75mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 131mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 131mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 472mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 131mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2815ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
