16-terminal digital power monitor IC featuring a PMBus interface. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 2.95V to 20V. Housed in a compact 4x4mm S-XQCC-N16 JEDEC package.
Analog Devices ADM1293-1AACPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1293-1AACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.