Analog Devices ADM1086AKS-REEL7 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 640mV |
| Min Reset Threshold Voltage | 560mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| RoHS Compliant | No |
| Series | Simple Sequencers® |
| Type | Sequencer |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1086AKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.