
Analog Devices ADM1041ARQZ-RL7 technical specifications.
| Package/Case | QSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1041ARQZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
