Microchip ADM00707 technical specifications.
| Type | Evaluation Kit |
| Supported Device | MCP37X1X-200 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 200MSPS |
| IDE | Graphical User Interface |
| Interface Type | USB |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ADM00707 to view detailed technical specifications.
No datasheet is available for this part.