
The ADG659WYRUZ-REEL7 is a 4-channel parallel multiplexer from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a bandwidth of 400MHz. The device is packaged in a TSSOP-16 package and is designed to handle high-level output currents of up to 20mA. The ADG659WYRUZ-REEL7 is RoHS compliant and is available in tape and reel packaging.
Analog Devices ADG659WYRUZ-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10uW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG659WYRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
