The ADA4899-1YCPZ-RL7 is a low-noise dual operational amplifier from Analog Devices. It features a common mode rejection ratio of 90dB and a voltage gain of 80dB. The device operates over a temperature range of -40°C to 125°C and is suitable for use with dual supply voltages between 2.25V and 6V. It is available in a surface mount package, packaged on a tape and reel for easy handling. The ADA4899-1YCPZ-RL7 is not radiation hardened.
Analog Devices ADA4899-1YCPZ-RL7 technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4899-1YCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.