Single-channel, rail-to-rail output operational amplifier featuring 80MHz bandwidth and 13V/µs slew rate. This low-noise amplifier offers 1.5mA quiescent current and 60mA output current, with a 30MHz gain bandwidth product. Operating from 2.7V to 12V single supply or ±1.35V to ±6V dual supply, it provides 114dB CMRR and 110dB PSRR. The amplifier boasts a 300µV input offset voltage and 3µA input bias current, packaged in a compact 5mm x 4mm x 1.5mm form factor.
Analog Devices ADA4841-1YRZ-R7 technical specifications.
| -3db Bandwidth | 80MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 80MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 114dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 30MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 13V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 124dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4841-1YRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.