Precision dual operational amplifier featuring 1.8nV/√Hz input voltage noise density and 125µV input offset voltage. This general-purpose amplifier offers a 12MHz bandwidth and 2.7V/µs slew rate, suitable for dual supply operation from ±5V to ±15V. With a 113dB common mode rejection ratio and 118dB power supply rejection ratio, it delivers high performance in a 2-amplifier configuration. Operating current is 4.4mA with 10mA output current per channel.
Analog Devices ADA4004-2ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 113dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 118dB |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iPolar® |
| Slew Rate | 2.7V/µs |
| Supply Current | 2.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4004-2ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.