12-bit, 3.5GS/s Direct Digital Synthesizer (DDS) operating up to 3.5GHz. Features a single DAC channel with parallel/serial interface, housed in an 88-pin LFCSP EP package for surface mounting. This lead-free component offers a wide operating temperature range from -40°C to 85°C and is supplied in tape and reel packaging. RoHS compliant with tin, matte contact plating.
Analog Devices AD9914BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 3.5GS/s |
| Frequency | 3.5GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9914BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.