
Analog Devices AD9889BBSTZ-80 technical specifications.
| Package/Case | LQFP |
| Frequency | 165MHz |
| Height | 1mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889BBSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
